See an Error?

MK21P-1A66C-500W

MEDER electronic (Standex)
876-MK21P-1A66C-500W

MK21P-1A66C-500W

Mfr.:

Description:
Proximity Sensors SPST-NO 1 Form A Screw Mnt Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 306

Stock:

306 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00
$7.32 $73.20
$6.65 $166.25
$5.75 $575.00
$5.23 $1,307.50
$4.83 $2,415.00
$4.49 $4,490.00
$4.30 $10,750.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Description/Function: 1 Form A (SPST NO)
Height: 6.35 mm
Length: 28.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK21
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 19 mm
Part # Aliases: 9213669054
Unit Weight: 0.205294 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Standex Electronics MK21M-1A66C-500W
Proximity Sensors 180V 0.5A 38-70AT 500M
TE Connectivity 205209-2
D-Sub Standard Connectors 37P SOCKET TIN
Molex 34729-0121
Automotive Connectors STAC64 ASSY R/A RCPT 12 CKT GRY POL B
Standex Electronics MK14-1A66B-200W
Proximity Sensors 1 Form A Cylindrical Term.
Standex Electronics MK21P-1A66D-500W
Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2025 WT