See an Error?

MK21M-1A66C-500W

MEDER electronic (Standex) Logo
876-MK21M1A66C500W

MK21M-1A66C-500W

Mfr.:

Description:
Proximity Sensors 180V 0.5A 38-70AT 500M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 372

Stock:

372 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.23 $15.23
10 $14.54 $145.40
25 $13.23 $330.75
50 $13.22 $661.00
100 $9.75 $975.00
250 $9.00 $2,250.00
500 $8.40 $4,200.00
1,000 $8.15 $8,150.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 150 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK21
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: 9213100054
Unit Weight: 0.418384 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8536501590
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Fair-Rite 0431167281 Also Bought Image
Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm @250MHz Round
Amphenol CNP822100 Also Bought Image
Heavy Duty Power Connectors size 22 Cont
Standex Electronics MK21P-1A66C-500W Also Bought Image
Proximity Sensors SPST-NO 1 Form A Screw Mnt Wire Term
Standex Electronics MK21P-1A66D-500W Also Bought Image
Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2025 WT
Honeywell 3450CM 82850099 Also Bought Image
Thermostats 15A,Man,Open on Rise MIL-STD-202
Standex Electronics M21P/1 Also Bought Image
Sensor Hardware & Accessories MAGNET M21P/1 IN RECT HOUSING