See an Error?

MK21M-1A66B-500W

MEDER electronic (Standex)
876-MK21M1A66B500W

MK21M-1A66B-500W

Mfr.:

Description:
Proximity Sensors REED SENSOR 1 FORM A SPST-NO, HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 110

Stock:

110 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.59 $15.59
$14.25 $142.50
$12.95 $323.75
$11.19 $1,119.00
$10.17 $2,542.50
$9.42 $4,710.00
$8.74 $8,740.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK21
Factory Pack Quantity: 25
Subcategory: Sensors
Part # Aliases: 9212100054
Unit Weight: 0.340041 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
VCC 31G18-2111T
Panel Mount Indicator Lamps Red Incandescent 28V, 0.04A
Amphenol D09P33E4GX00LF
D-Sub Standard Connectors Right angle 9 way Pin
Standex Electronics M21P/1
Sensor Hardware & Accessories MAGNET M21P/1 IN RECT HOUSING
Vishay VR25000004704FA500
Metal Film Resistors - Through Hole VR25 1% A5 4M7
Molex 19058-0016
Terminals RING TONGUE STUD 1/2
Molex 39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING