See an Error?

MK20/1-C-100W

MEDER electronic (Standex)
876-MK20/1-C-100W

MK20/1-C-100W

Mfr.:

Description:
Proximity Sensors 30V 0.5A A-NO 15-20AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,468

Stock:

2,468 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.60 $5.60
$5.36 $53.60
$4.80 $120.00
$4.24 $424.00
$3.85 $962.50
$3.57 $1,785.00
$3.31 $3,310.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Series: MK20/1
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 9203110014
Unit Weight: 0.022399 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8536500090
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
CUI Devices CFM-5015BF-175-423-20
DC Fans dc axial fan, 50 mm square, 15 mm, 12 Vdc, ball, 7500 RPM, 19.46 CFM, TS
Chip Quik PA0001C
PCBs & Breadboards SOIC-8 to DIP-8 SMT Adapter (1.27 mm pitch, 150/200 mil body) Compact Series
KEMET C1812C183KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.018uF X7R 1812 10%
Molex 79758-1061
Rectangular Cable Assemblies PicoBlade 304mm 28AWG Pre-Crimp Lead
TDK CGA2B1X7S1C474K050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 16V 0.47uF X7S 10% AEC-Q200
IXYS PLA170STR
Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA
TDK B57620C5103J062
NTC Thermistors 10K J62 B-3730 NTC Thermistor 0805
Standex Electronics MK20/1-B-100W
Proximity Sensors SPST-NO 1 Form A Cylindrical
Standex Electronics MK20/1-D-300W
Proximity Sensors
TDK B32652J1222J
Film Capacitors 0.0022uF 700volts 5%