See an Error?

MK18-C-100W

MEDER electronic (Standex)
876-MK18-C-100W

MK18-C-100W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.29 $3,290.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
20 mm
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 17 mm
Length: 17 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 400 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK18
Factory Pack Quantity: 1000
Subcategory: Sensors
Width: 4.57 mm
Part # Aliases: 9183100014

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Texas Instruments ADC121C027CIMK/NOPB
Analog to Digital Converters - ADC I2C-Comptble 12B ADC
Molex 43031-0009
Headers & Wire Housings MALE 20-24 AWG BULK gold
Vishay WSL20107L000FEA18
Current Sense Resistors - SMD 1watt .007ohms 1%
Infineon TLE4998S3
Board Mount Hall Effect / Magnetic Sensors HALL SENSOR 4.5-5.5V SENT OPEN DRAIN
Standex Electronics MK18-B-300W
Proximity Sensors 1 Form A Cylindrical Term.
Standex Electronics MK18-B-100W
Proximity Sensors 1 Form A Cylindrical Term.