See an Error?

MK18-B-300W

MEDER electronic (Standex)
876-MK18-B-300-W

MK18-B-300W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 420

Stock:

420 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.34 $6.34
$5.07 $50.70
$4.10 $410.00
$3.47 $1,735.00
$3.45 $8,625.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 17 mm
Length: 5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 400 mA
Operating Supply Voltage: 200 V
Series: MK18
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 4.57 mm
Part # Aliases: MK18-B-300-W

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Texas Instruments SN74HCS126PWR
Buffers & Line Drivers Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125
Infineon IRF520NPBF
MOSFET MOSFT 100V 9.7A 200mOhm 16.7nC
Standex Electronics MK03-1A66D-500W
Proximity Sensors Reed Sensor 1 Form A SPST-NO Cyld WT
Standex Electronics MK13-1A66B-500W
Proximity Sensors 1 Form A Screw Mt AT 1015 Wire Term
Standex Electronics MK18-B-100W
Proximity Sensors 1 Form A Cylindrical Term.
Texas Instruments INA250A2QPWRQ1
Current Sense Amplifiers AEC-Q100, 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Samtec SSW-106-02-T-D
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch
Standex Electronics M21P/1
Sensor Hardware & Accessories MAGNET M21P/1 IN RECT HOUSING
Standex Electronics MK03-1A66C-500W
Proximity Sensors 1 Form A Cylindrical Term.
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT