See an Error?

MK18-B-100W

MEDER electronic (Standex)
876-MK18-B-100W

MK18-B-100W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 272

Stock:

272 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.45 $5.45
$4.53 $45.30
$4.16 $416.00
$4.07 $1,017.50
$3.98 $1,990.00
$3.89 $3,890.00
$3.29 $6,580.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
15 mm
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 17 mm
Length: 17 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 400 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK18
Factory Pack Quantity: 1000
Subcategory: Sensors
Width: 4.57 mm
Part # Aliases: 9182100014
Unit Weight: 0.073840 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Adafruit 3727
Development Boards & Kits - ARM Adafruit ItsyBitsy M0 Express
Molex 15267-0274
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPED 12CKT
Standex Electronics MK18-B-300W
Proximity Sensors 1 Form A Cylindrical Term.
Diodes Incorporated FZT600TA
Darlington Transistors NPN Darlington
Phoenix Contact 1413227
Terminal Block Tools & Accessories ATP-MBK GRAY PLATE
Ohmite RW2S0CBR300JE
Wirewound Resistors - SMD 2watt .3ohm 5%