See an Error?

MK17-C-2

MEDER electronic (Standex) Logo
876-MK17-C-2

MK17-C-2

Mfr.:

Description:
Proximity Sensors 1 Form A, SPST-NO Surf Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 960

Stock:

960 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.85 $2.85
10 $2.69 $26.90
100 $2.12 $212.00
250 $1.92 $480.00
500 $1.78 $890.00
1,000 $1.65 $1,650.00
Full Reel (Order in multiples of 2000)
2,000 $1.64 $3,280.00
4,000 $1.49 $5,960.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK17
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 9171800023
Unit Weight: 0.002469 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809099
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Vishay MAL219051101E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 10 x 12
DFRobot SEN0482 Also Bought Image
Industrial Motion & Position Sensors RS485 Wind Direction Transmitter
DFRobot SEN0483 Also Bought Image
Industrial Motion & Position Sensors RS485 Wind Speed Transmitter
HARTING 09150006101 Also Bought Image
Heavy Duty Power Connectors HAN D MALE AWG 16 SILVER PLATED CRIMP
Murata CSTNE8M00G55Z000R0 Also Bought Image
Resonators 8.0 MHZ 33PF
Molex 173693-4634 Also Bought Image
Power to the Board EXTPWR TEN60 TERM FEM PWR CONT 8AWG
KYOCERA AVX F950J477MBAAQ2 Also Bought Image
Tantalum Capacitors - Solid SMD 470uF 6.3V 20% .5 mOhm ESR
Littelfuse MDSM-10R-15-20 Also Bought Image
Magnetic / Reed Switches MDSM-10R 5431 15-20
CUI Devices PJ-065B Also Bought Image
DC Power Connectors Power Jacks