See an Error?

MK15-B-2-OE

MEDER electronic (Standex) Logo
876-MK15-B-2-OE

MK15-B-2-OE

Mfr.:

Description:
Proximity Sensors SPST-NCSurface Mnt Sensor 1 Form B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,379

Stock:

1,379 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.38 $4.38
10 $4.23 $42.30
25 $3.87 $96.75
100 $3.35 $335.00
250 $3.04 $760.00
500 $2.82 $1,410.00
1,000 $2.62 $2,620.00
Full Reel (Order in multiples of 1500)
1,500 $2.37 $3,555.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Description/Function: 1 Form B (SPST NC)
Height: 2.5 mm
Length: 16 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK15
Factory Pack Quantity: 1500
Subcategory: Sensors
Width: 2.5 mm
Part # Aliases: 9150100022
Unit Weight: 0.050459 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
C&K Switches PTS636 SK43 SMTR LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 250gf, G leads, No ground pin, Black Actuator
Hirose Electric DF51K-26DP-2DSA(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 26 pos Straight Hder
Wurth Elektronik 68714014022 Also Bought Image
FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 40Pin Hrztl Top Cont
Hirose Electric DM3AT-SF-PEJM5(40) Also Bought Image
Memory Card Connectors MICRO SD CD CONN STD SMT PUSHPUSH
Lite-On LTST-C190GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Rosenberger 19K132-K00D3 Also Bought Image
RF Adapters - Between Series SMP Jack- SMA Jack Adapter Straight
Molex 39-01-2020 Also Bought Image
Headers & Wire Housings 2 CKT RCPT HOUSING
TE Connectivity T4111002051-000 Also Bought Image
Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD
Vishay TP0610K-T1-E3 Also Bought Image
MOSFET -60V Vds 20V Vgs SOT-23