See an Error?

MK14-1C90C-500W

MEDER electronic (Standex)
876-MK14-1C90C-500W

MK14-1C90C-500W

Mfr.:

Description:
Proximity Sensors REED SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,049

Stock:

1,049 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1049 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.88 $7.88
$6.31 $63.10
$5.09 $509.00
$4.32 $2,160.00
$4.28 $10,700.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Series: MK14
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 9143903054

This functionality requires JavaScript to be enabled.
USHTS:
8536509020
CNHTS:
9031809090
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Image Description
TE Connectivity 206429-1
Standard Circular Connector PLUG 4 POSITION shell size 11
Infineon IRF7319TRPBF
MOSFET MOSFT DUAL N/PCh 30V 6.5A
TE Connectivity ADP-SMAF-BNCM
RF Adapters - Between Series SMA Jack to BNC Plug Adapter
Fair-Rite 2643800502
Ferrite Cable Cores 43 Round Cable Core Z= 82 OHM @100MHz
TE Connectivity ADE02S04
DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 2POS SMD
Standex Electronics MK03-1B90C-500W
Proximity Sensors 1 Form B Cylindrical Term.
Standex Electronics MS01-PP
Sensor Hardware & Accessories FLOATING MAGNET
Omron SS-3GLP
Basic / Snap Action Switches 3A Hinge Lever Solder terminals
Standex Electronics MK14-1A66B-200W
Proximity Sensors 1 Form A Cylindrical Term.
Pomona 6262-02
Test Probes FINE PT TIP ADAP KIT