See an Error?

MK14-1A66B-200W

MEDER electronic (Standex)
876-MK14-1A66B-200W

MK14-1A66B-200W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 345

Stock:

345 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.77 $6.77
$5.63 $56.30
$4.66 $466.00
$3.84 $960.00
$3.48 $1,740.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 4 mm
Length: 25.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK14
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 4 mm
Part # Aliases: 9142711024
Unit Weight: 0.119170 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
TE Connectivity 206429-1
Standard Circular Connector PLUG 4 POSITION shell size 11
TE Connectivity 520851-1
Modular Connectors / Ethernet Connectors 4C SDL PLUG BOOT
Standex Electronics MK18-B-300W
Proximity Sensors 1 Form A Cylindrical Term.
Infineon IRF520NPBF
MOSFET MOSFT 100V 9.7A 200mOhm 16.7nC
Switchcraft 762
DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Handle
Neutrik NC3MD-V-B
XLR Connectors 3C MALE BLACK
Lite-On LTL2H3KRK
Standard LEDs - Through Hole Red Clear 631nm
Standex Electronics MK03-1A66D-500W
Proximity Sensors Reed Sensor 1 Form A SPST-NO Cyld WT
TDK B32529C1224J289
Film Capacitors 0.22uF 100volts 5%
Panduit PN14-4R-M
Terminals RING 16-14 AWG 4