See an Error?

MK13-1B90C-500W

MEDER electronic (Standex) Logo
876-MK13-1B90C-500W

MK13-1B90C-500W

Mfr.:

Description:
Proximity Sensors 1 Form B Screw Mt AT 1520 Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

300
Expected 29-Sep-22

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.35 $9.35
10 $8.93 $89.30
25 $8.13 $203.25
100 $7.02 $702.00
250 $6.15 $1,537.50
500 $6.01 $3,005.00
Product Attribute Attribute Value
Standex Electronics
Proximity Sensors
RoHS:  Details
Magnetic
Screw
Brand: MEDER electronic (Standex)
Height: 5.9 mm
Length: 13.9 mm
Maximum Operating Temperature: + 85 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Packaging: Bulk
Series: MK13
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 23 mm
Part # Aliases: 9133902054

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Omron D2HW-BL201DL Also Bought Image
Basic / Snap Action Switches PIN PLUNGER PCB
Littelfuse 59145-4-S-02-A Also Bought Image
Proximity Sensors PROX SENSOR
Standex Electronics MK18-B-100W Also Bought Image
Proximity Sensors 1 Form A Cylindrical Term.
Panasonic ERA-3ARW913V Also Bought Image
Thin Film Resistors - SMD 0603 91Kohm 0.05% 10ppm AEC-Q200
Murata GCM1555C1HR30WA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Littelfuse 59022-4-S-02-F Also Bought Image
Proximity Sensors NC 15-20AT 300mm UNTIN
Littelfuse 59140-4-S-02-F Also Bought Image
Proximity Sensors 59140-4-S-02-F SENS
Nichicon JUWT1105MCD Also Bought Image
Supercapacitors / Ultracapacitors 2.7volts 1Farad Radial