See an Error?

MK13-1A66C-500W

MEDER electronic (Standex) Logo
876-MK13-1A66C-500W

MK13-1A66C-500W

Mfr.:

Description:
Proximity Sensors 1 Form A Screw Mt AT 1520 Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 126

Stock:

126
Can Ship Immediately

On Order:

500
Expected 12-Dec-22

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.63 $4.63
10 $4.44 $44.40
25 $4.06 $101.50
100 $3.52 $352.00
250 $3.10 $775.00
500 $2.95 $1,475.00
Product Attribute Attribute Value
Standex Electronics
Proximity Sensors
RoHS:  Details
Magnetic
Screw
Brand: MEDER electronic (Standex)
Height: 5.9 mm
Length: 13.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK13
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 23 mm
Part # Aliases: 9133711054

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Vishay MRA-1210R00FE12 Also Bought Image
Wirewound Resistors - Through Hole 12watts 10ohms 1%
Newhaven Display NHD-0420CW-AY3 Also Bought Image
OLED Displays & Accessories 4x20 Yellow Slim Character OLED
Molex 09-65-2048 Also Bought Image
Headers & Wire Housings HDR SPOX VERTICAL 4P
Diodes Incorporated FCX718TA Also Bought Image
Bipolar Transistors - BJT PNP Low Saturation
Texas Instruments TLE2084CDW Also Bought Image
Operational Amplifiers - Op Amps Quad High Speed
Vishay SSC54-E3/9AT Also Bought Image
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 175A IFSM @ 8.3ms
Nisshinbo Micro Devices RN5VD30CA-TR-FE Also Bought Image
Supervisory Circuits 10V Input Voltage Detector with Delay Function
Alpha Wire 891819 BK005 Also Bought Image
Hook-up Wire 891819 BLACK 100 FT
YAGEO RC0402FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 1%