See an Error?

MK13-1A66B-500W

MEDER electronic (Standex) Logo
876-MK13-1A66B-500W

MK13-1A66B-500W

Mfr.:

Description:
Proximity Sensors 1 Form A Screw Mt AT 1015 Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 404

Stock:

404 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.63 $4.63
10 $4.44 $44.40
25 $4.06 $101.50
100 $3.52 $352.00
250 $3.19 $797.50
500 $2.74 $1,370.00
1,000 $2.72 $2,720.00
Product Attribute Attribute Value
Standex Electronics
Proximity Sensors
RoHS:  Details
Magnetic
Screw
Brand: MEDER electronic (Standex)
Height: 5.9 mm
Length: 13.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK13
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 23 mm
Part # Aliases: 9132711054
Unit Weight: 0.185897 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Wurth Elektronik 691305540004 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 16A 4P Horizontal
Ohmite LVK20R100CER Also Bought Image
Current Sense Resistors - SMD .1 OHM.25% 3/4W
Phoenix Contact 1619764 Also Bought Image
Circular Metric Connectors CA-12S1N1280DN
SparkFun Electronics ROB-13063 Also Bought Image
Robotics Kits Slip Ring 3 Wire (10A)
FCI / Amphenol 67954-003LF Also Bought Image
Headers & Wire Housings MINI LATCH HSG 4 POS
CONEC 165X02689XE Also Bought Image
D-Sub Backshells METAL HOOD 9 POS ANGLED
Wurth Elektronik 691351500004 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 20A 4P Right Angle
KEMET C2220C474K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 2220 10%
Neutrik RT3MP Also Bought Image
XLR Connectors 3P TINY XLR MALE PNL BLK SHELL, GOLD REA
FCI / Amphenol 47746-001LF Also Bought Image
Headers & Wire Housings Crimp-to-Wire Recept 40AU, 18-20 AWG