See an Error?

MK11-1A66C-500W

MEDER electronic (Standex)
876-MK11-1A66C-500W

MK11-1A66C-500W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical AT 1520 Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 397

Stock:

397
Can Ship Immediately

On Order:

750
Expected 19-May-23

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$7.19 $71.90
$6.54 $163.50
$5.65 $565.00
$5.14 $1,285.00
$4.75 $2,375.00
$4.41 $4,410.00
$4.23 $10,575.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 8.1 mm
Length: 25 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK11
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 7 mm
Part # Aliases: 9113711054
Unit Weight: 0.179897 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK11 + MK11/M8 Sensors w/ Screw Thread Enclosures

The MK11 + MK11/M8 Series Reed Sensors with Screw Thread Enclosures from Standex-Meder Electronics are ideal for piston end travel and position detection, end motion detection for linear drives, and machine industry applications. Standex-Meder Electronics MK11 + MK11/M8 Series Reed Sensors with Screw Thread Enclosures feature stainless steel (MK11) and plastics (MK11/M8) designs with thread for space adjustment, high power switches, various case sizes, five operate sensitivities, and a choice of cable terminations and lengths.

Image Description
Molex 200277-1204
Headers & Wire Housings NANO-FIT PLUG HSG SR 4CKT PANEL BLK
Panjit STR15100SS_AY_00301
Schottky Diodes & Rectifiers 100V Schottky 15A
Molex 200277-1102
Headers & Wire Housings NANO-FIT PLUG HSG SR 2CKT BLK
KYOCERA AVX 0402YD475MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0402 20%
Murata NFM18HC105C1C3D
Feed Through Capacitors 1.0 UF DC16V
Vishay VS-85EPF12
Rectifiers 160 Amp 1200 Volt 95 ns
Semtech RCLAMP7524T.TNT
ESD Suppressors / TVS Diodes RAILCLAMP 4-Line 0.6pF 0.5R SLP1308N5T
Molex 09-50-8023
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 105307-1205
Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 5Ckt Blk
Laird Performance Materials 28A1507-0A2
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 123 Ohms 100MHz