See an Error?

MK08-1B84-BV400

MEDER electronic (Standex)
876-MK08-1B84-BV400

MK08-1B84-BV400

Mfr.:

Description:
Proximity Sensors 1 Form B SPST-NC, ATEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:

36 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.82 $61.82
$52.07 $520.70
$50.94 $1,273.50
$45.97 $2,298.50
$45.10 $11,275.00
500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Packaging: Bulk
Series: MK08
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 10.260997 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509020
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

MK08 & MK25 Reed Sensors

Standex-Meder Electronics MK08 and MK25 Reed Sensors are intrinsically safe and are ATEX-approved as proximity sensors. The MK08 proximity sensors are magnetically operated reed switches supplied with oil-resistant cable. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. With the MK25's non-contact switching and EX approval, it is a safe way for switching in explosive environments. Simple mounting takes place with standard drilling in a steel plate up to 4mm. Typical applications include the petrochemical and mining industries, filling stations, hazardous areas, industrial appliances, selector or mode switches in machinery, tank systems, and applications with a difficult environment.