See an Error?

MK06-5-C

MEDER electronic (Standex)
876-MK6-5-C

MK06-5-C

Mfr.:

Description:
Proximity Sensors 1 Form A SIL AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 590

Stock:

590 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$2.01 $20.10
$1.59 $159.00
$1.44 $360.00
$1.34 $670.00
$1.24 $1,240.00
$1.12 $2,800.00
$1.04 $5,200.00
$1.02 $10,200.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
15 mm
Through Hole
SPST-NO
Brand: MEDER electronic (Standex)
Height: 3.2 mm
Length: 14.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 400 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK06
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 2.8 mm
Part # Aliases: 2206050002
Unit Weight: 0.043078 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
ABRACON ATX-12-F-32.000MHz-F05-T
TCXO Oscillators XTAL OSC TCXO 32 MHz Clipped Sinewave SMD
Mini-Circuits HFCG-4400+
Signal Conditioning HIGH PASS FILTER / SMT / RoHS
SI IUTB-M3
Mounting Hardware HI-TORQUE INSERT, BRASS
KEMET C0603C331JCTACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF X8G 0603 5% AEC-Q200
Mini-Circuits LFCN-5000+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-900+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
onsemi CAT25M01VI-GT3
EEPROM 1MB SPI SER CMOS EEPROM
Microchip PIC18F67J94-I/PT
8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS
Microchip PIC16LF18345-I/SO
8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC
Bourns SDR1806-101KL
Power Inductors - SMD 100uH 10% SMD 1806