See an Error?

MK06-4-E

MEDER electronic (Standex)
876-MK6-4E

MK06-4-E

Mfr.:

Description:
Proximity Sensors Mag Reed Prox Switch Direct PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $4.18
$3.14 $31.40
$2.56 $256.00
$2.42 $605.00
$2.05 $1,025.00
$2.00 $2,000.00
$1.93 $4,825.00
$1.86 $9,300.00
10,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
Radial
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 170 V
Series: MK06
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: MK06-4E
Unit Weight: 0.013697 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Microchip PIC18F46K22-I/P
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP