See an Error?

MK06-4-C

MEDER electronic (Standex)
876-MK6-4-C

MK06-4-C

Mfr.:

Description:
Proximity Sensors 1 Form A SIL AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 546

Stock:

546 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.59 $3.59
$3.39 $33.90
$2.67 $267.00
$2.42 $605.00
$2.24 $1,120.00
$2.07 $2,070.00
$1.88 $9,400.00
10,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
15 mm
Through Hole
SPST-NO
Brand: MEDER electronic (Standex)
Height: 3.3 mm
Length: 12.06 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 170 V
Packaging: Bulk
Series: MK06
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 3.3 mm
Part # Aliases: 2206040002

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.