See an Error?

MK04-1A66E-500W

MEDER electronic (Standex)
876-MK04-1A66E-500W

MK04-1A66E-500W

Mfr.:

Description:
Proximity Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 645

Stock:

645 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.16 $21.60
$1.53 $153.00
$1.29 $645.00
$1.21 $1,210.00
$1.17 $2,925.00
$1.12 $5,600.00
$1.07 $10,700.00
25,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
Magnetic
Cable
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 180 V
Series: MK04
Subcategory: Sensors
Part # Aliases: 2245661054

This functionality requires JavaScript to be enabled.
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Image Description
DIGI XBRR-24Z8UM-J
Zigbee Modules - 802.15.4 XBee RR - 2.4 GHz ZB 3.0, U.FL Antenna Connector, MMT, 1M/96K
Nexperia PMV100EPAR
MOSFET PMV100EPA/SOT23/TO-236AB
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Texas Instruments TPS26400PWPR
Hot Swap Voltage Controllers 42-V, 2-A industrial eFuse with integrated reverse input polarity protection 16-HTSSOP -40 to 125
Diodes Incorporated RTT410
Bridge Rectifiers Rapid GPP Rectifier TT T&R 1.5K
Standex Electronics MK04-1A66B-500W
Proximity Sensors 1 Form A Screw Mount
Standex Electronics MK04-1A66C-500W
Proximity Sensors REED SENSOR1 FORM A SPST-NO, AT 1520 WT
Standex Electronics MK04-1A66D-500W
Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2525 WT
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW