See an Error?

MK03-1C90C-500W

MEDER electronic (Standex)
876-MK3-1C90C-500W

MK03-1C90C-500W

Mfr.:

Description:
Proximity Sensors 1 Form C Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 420

Stock:

420 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 420 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.15 $5.15
$5.11 $127.75
$4.44 $444.00
$2.89 $722.50
$2.88 $1,440.00
$2.80 $2,800.00
$2.69 $6,725.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
25 mm
Cable
SPDT
Brand: MEDER electronic (Standex)
Height: 5.75 mm
Length: 25.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK03
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 5.75 mm
Part # Aliases: 2233903054
Unit Weight: 0.299476 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
CUI Inc. PESE1-S12-S24-M
Isolated DC/DC Converters - SMD dc-dc isolated 3kv, 1 W, 10.8-13.2 Vdc input, 24 Vdc, 0.042 A, single unreg output, SMT