See an Error?

MK03-1B90C-500W

MEDER electronic (Standex)
876-MK3-1B90C-500W

MK03-1B90C-500W

Mfr.:

Description:
Proximity Sensors 1 Form B Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 535

Stock:

535
Can Ship Immediately

On Order:

1,050
Expected 20-Oct-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.28 $6.28
$4.59 $45.90
$3.87 $387.00
$3.58 $895.00
$3.32 $1,328.00
$3.26 $3,912.00
$3.18 $8,904.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
25 mm
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 5.75 mm
Length: 25.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK03
Factory Pack Quantity: 400
Subcategory: Sensors
Width: 5.75 mm
Part # Aliases: 2233902054
Unit Weight: 0.218543 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Schurter 4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF Drawer
Standex Electronics MK03-1B90B-500W
Proximity Sensors Fom B NC SPST
Microchip PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
TE Connectivity RE034012
General Purpose Relays RE034012
TE Connectivity ADP-SMAF-BNCM
RF Adapters - Between Series SMA Jack to BNC Plug Adapter
Visaton K 50 FL - 8 ohm
Speakers & Transducers 5 cm (2") mini speaker, plastic diaphragm, 1-2W, 150 20000 Hz, 8 Ohm, 340Hz
Standex Electronics MS01-PP
Sensor Hardware & Accessories FLOATING MAGNET
Pomona 6262-02
Test Probes FINE PT TIP ADAP KIT
Standex Electronics MK14-1C90C-500W
Proximity Sensors REED SENSOR