See an Error?

MK03-1B90B-500W

MEDER electronic (Standex)
876-MK03-1B90B-500W

MK03-1B90B-500W

Mfr.:

Description:
Proximity Sensors Fom B NC SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 529

Stock:

529 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.08 $8.08
$6.47 $64.70
$5.12 $512.00
$4.95 $1,237.50
$4.79 $2,395.00
$4.47 $4,470.00
$4.39 $10,975.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
25 mm
Cable
SPDT
Brand: MEDER electronic (Standex)
Height: 5.75 mm
Length: 25.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Series: MK03
Factory Pack Quantity: 50
Subcategory: Sensors
Width: 5.75 mm
Part # Aliases: 2232902054
Unit Weight: 0.180266 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8536501590
MXHTS:
85334002
ECCN:
EAR99
Image Description
Schurter 4301.1401
Fusedrawer KM KEA KF Drawer
Molex 51163-1400
2.5 W/B REC HSG 2.5 W/B REC HSG
Molex 505487-8000
DuraClik Crimp Rcpt Term F Gold Plating
Microchip PIC12F683-I/P
3.5KB 128 RAM 6 I/O
TE Connectivity RE034012
RE034012
Standex Electronics MK03-1B90C-500W
1 Form B Cylindrical Term.
Molex 51164-1405
2.0 W/B RETAINER 2.0 W/B RETAINER
TE Connectivity 934441101
2CCT BLACK RECEP W/SMALL SEAL
TE Connectivity 934471003
2CCT ML-XT WEDGELOCK RECEPT GREEN