See an Error?

MK03-1B-90C-1000W

MEDER electronic (Standex)
876-MK031B90C1000W

MK03-1B-90C-1000W

Mfr.:

Description:
Proximity Sensors REED SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

124
Expected 14-Feb-24

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.99 $9.99
$8.00 $80.00
$6.59 $659.00
$5.59 $1,397.50
$5.54 $5,540.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
Magnetic
25 mm
Cable
SPDT
Brand: MEDER electronic (Standex)
Operating Supply Current: 500 mA
Series: MK03
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: MK03-1B90C-1000W
Unit Weight: 0.266489 oz

USHTS:
8536507000
CNHTS:
9031809090
CAHTS:
8536502000
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics MK03-1B90C-500W
Proximity Sensors 1 Form B Cylindrical Term.