See an Error?

MK03-1A66D-500W

MEDER electronic (Standex)
876-MK031A66D500W

MK03-1A66D-500W

Mfr.:

Description:
Proximity Sensors Reed Sensor 1 Form A SPST-NO Cyld WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 495

Stock:

495 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.90 $19.00
$1.50 $150.00
$1.32 $660.00
$1.24 $1,240.00
$1.22 $3,050.00
25,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
25 mm
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 180 V
Packaging: Bulk
Series: MK03
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 2234711054

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics MK03-1A66B-100W
Proximity Sensors REED SENSOR
Standex Electronics MK18-B-300W
Proximity Sensors 1 Form A Cylindrical Term.
Infineon IRF520NPBF
MOSFET MOSFT 100V 9.7A 200mOhm 16.7nC
Amphenol MA100GG103AN
NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C
BusBoard Prototype Systems PR1593K
PCBs & Breadboards 2.3 x 2.3 in. (58 x 58mm)
Standex Electronics MK03-1A66C-500W
Proximity Sensors 1 Form A Cylindrical Term.
Standex Electronics MK06-6-A
Proximity Sensors Reed Sensor 1 Form A SPST-NO SIL TH
Omron W2D-H01
Proximity Sensors Slim Mag Prox Sensor 5 DCV, 1Form A
Standex Electronics MK14-1A66B-200W
Proximity Sensors 1 Form A Cylindrical Term.
Omron E2B-S08KS02-WP-B1 2M
Proximity Sensors Double M8 Short PW 2M PNP NO