See an Error?

MK03-1A66C-500W

MEDER electronic (Standex)
876-MK3-1A66C-500W

MK03-1A66C-500W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 767

Stock:

767 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.78 $2.78
$2.27 $22.70
$1.61 $161.00
$1.36 $680.00
$1.27 $1,270.00
$1.23 $3,075.00
$1.22 $6,100.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
25 mm
Cable
SPDT
Brand: MEDER electronic (Standex)
Height: 5.75 mm
Length: 25.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK03
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 5.75 mm
Part # Aliases: 2233711054
Unit Weight: 0.192784 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Espressif ESP32-S3-WROOM-1-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1U-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, IPEX Antenna Connector
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Toshiba TLX9309(TPL,F
Logic Output Optocouplers IC Coupler Automotive; AEC-Q101
Molex 217183-0001
USB Connectors Top-Mnt Hybrid 24Ckt Type C Rec.
KEMET A768EB476M1VLAE042
Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms
Murata GRT21BC71H475KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X7S AEC-Q200
Standex Electronics MK03-1A66D-500W
Proximity Sensors Reed Sensor 1 Form A SPST-NO Cyld WT