See an Error?

MK03-1A66B-500W

MEDER electronic (Standex)
876-MK3-1A66B-500W

MK03-1A66B-500W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,132

Stock:

2,132 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.84 $18.40
$1.48 $148.00
$1.35 $675.00
$1.28 $1,280.00
$1.22 $3,050.00
25,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
15 mm
Cable
SPDT
Brand: MEDER electronic (Standex)
Height: 5.75 mm
Length: 25.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK03
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 5.75 mm
Part # Aliases: 2232711054
Unit Weight: 0.141096 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Toshiba TPH9R00CQH,LQ
KYOCERA AVX 04023C104KAT2A-62
25V .1uF X7R 0402 10% -62C Storage Temp
CUI Devices CFM-5015BF-175-423-20
dc axial fan, 50 mm square, 15 mm, 12 Vdc, ball, 7500 RPM, 19.46 CFM, TS
TDK VLS4015CX-101M-H
100uH 20% 2.4ohm 0.52A AEC-Q200
Molex 15018-0563
.5mm PremoFlex 60Ckt TypeA Jmpr W/Ears Au
Texas Instruments INA280A4IDCKR
2.7-V to 120-V, 1.1-MHz, high-precision current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
IXYS CPC1706Y
1-Form-A; 60V, 4ADC 2500Vrms Isolation
Lite-On LTST-C170KSKT
Yellow Clear 587nm
Omron G2R-2-S-DC12(S)
AC/DC COIL DPDT 12DC GENERAL PURPOSE
Omron P2RF08ESS
2 Pole Cage Clamp