See an Error?

MK03-1A66B-100W

MEDER electronic (Standex)
876-MK031A66B100W

MK03-1A66B-100W

Mfr.:

Description:
Proximity Sensors REED SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,846

Stock:

8,846 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$1.90 $19.00
$1.65 $165.00
$1.40 $1,400.00
$1.38 $2,760.00
$1.35 $6,750.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
Magnetic
Cable
SPDT
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 180 V
Series: MK03
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 2232661014
Unit Weight: 0.064944 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509020
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Image Description
STMicroelectronics VL53L5CX-SATEL
Optical Sensor Development Tools Breakout Boards for VL53L5CX
Molex 214415-0011
Antennas WiFi/BT ANTENNA HINGED BLK F
Hirose Electric FH34SRJ-30S-0.5SH(50)
FFC & FPC Connectors 30P SMT HORIZ ZIF AU 1MM HGHT .5MM PITCH
DFRobot SEN0309
Distance Sensor Modules TF Mini Plus(ToF) Laser Range Sensor
Molex 52610-0872
FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 8Ckt EmbsTpPkg
TDK B57621C5103J62
NTC Thermistors NTC THERMISTOR 1206 10K J62 B-35300
Littelfuse 59020-1-S-02-A
Proximity Sensors 59020-1-S-02-A SENSOR
Olimex Ltd. ESP32-POE-ISO
WiFi Development Tools - 802.11
M5Stack U131
Industrial Relays A 2-channel SPST relay module, equipped with two high-current relay
Littelfuse CM-1-MAGNET
Sensor Hardware & Accessories MAGNET CM-1