See an Error?

MK02/0-1A66-500W

MEDER electronic (Standex)
876-MK2/0-1A66-500W

MK02/0-1A66-500W

Mfr.:

Description:
Proximity Sensors 1 Form A SMT Ferromagnetic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 370

Stock:

370 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.57 $24.57
$22.71 $227.10
$22.31 $557.75
$20.42 $1,021.00
$16.69 $1,669.00
$16.66 $4,165.00
$15.62 $7,810.00
1,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Cable
SPST-NO
Brand: MEDER electronic (Standex)
Height: 10 mm
Length: 32.4 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK02
Factory Pack Quantity: 50
Subcategory: Sensors
Width: 16.7 mm
Part # Aliases: 2220711054
Unit Weight: 0.610240 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509065
CNHTS:
8542319090
CAHTS:
8533400000
JPHTS:
853650090
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.