MH21-11S-300W

MEDER electronic (Standex) Logo
876-MH21-11S-300W

MH21-11S-300W

Mfr.:

Description:
Industrial Hall Effect / Magnetic Sensors Switch Function 35G Op, 25G Release

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

40
Expected 24-Mar-23

Factory Lead-Time:

74
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.73 $7.73
10 $7.06 $70.60
20 $6.42 $128.40
100 $5.54 $554.00
200 $5.04 $1,008.00
500 $4.67 $2,335.00
1,000 $4.33 $4,330.00
2,000 $4.16 $8,320.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS:  Details
Unipolar
-
25 G to 35 G
24 V
-
Screw Mount
+ 85 C
- 40 C
4 mA
Bulk
Brand: MEDER electronic (Standex)
Lead Length: 300 mm
Product Type: Hall Effect / Magnetic Sensors
Series: MH
Factory Pack Quantity: 10
Subcategory: Sensors
Termination Style: Tinned Leads
Part # Aliases: 2621111034

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

MH04/MH21 Micro-Power Hall Effect Sensors

Standex-Meder Electronics MH04/MH21 Micro-Power Hall Effect Sensors offer solid-state reliability, low power consumption, and consistent activation points. These features are available over a wide -40°C to +85°C temperature range in a rugged and environmentally isolated package. The Micro-Power version (-10) operates on 2.5V to 3.5V batteries with only a 5µA average supply current vs. the industry average of 5mA. Custom options include the output switch/latch, high-temperature resistance, and package design.

Image Description
Adafruit 3190 Also Bought Image
Power Management IC Development Tools DRV8871 DC Motor Driver BOB
STMicroelectronics LM324DT Also Bought Image
Operational Amplifiers - Op Amps Low power, low input bias current
Amphenol DE09P064TXLF Also Bought Image
D-Sub Standard Connectors Solder bucket conn. 9 way Pin
Amphenol MUSBR-3593-M0 Also Bought Image
USB Connectors Rugged USB 3.0 A Vert Standard Shell
TinyCircuits ASD2421-R Also Bought Image
Display Development Tools 7 Segment Display TinyShield
Texas Instruments BQ40Z80RSMT Also Bought Image
Battery Management 2-s to 6-s battery pack manager with Impedance Track™ gas gauging 32-VQFN -40 to 85
TinyCircuits ASD2009-R-T Also Bought Image
PCBs & Breadboards Proto Brd TinyShield w/ Top Connector
Wiha 41102 Also Bought Image
Measuring Tools Dial Caliper DialMax - Metric
SparkFun Electronics TOL-10997 Also Bought Image
SparkFun Accessories 6\" Digital Calipers

FEATURED PRODUCTS
STANDEX ELECTRONICS