See an Error?

M21P/2

MEDER electronic (Standex)
876-M21P/2

M21P/2

Mfr.:

Description:
Sensor Hardware & Accessories MAGNET M21P/2 IN RECT HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:

21 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.24 $7.24
$4.59 $45.90
$4.12 $329.60
$3.04 $729.60
$2.82 $1,579.20
$2.77 $2,880.80
$2.75 $7,040.00
5,040 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Magnets
Magnetic / Reed Sensors
Brand: MEDER electronic (Standex)
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 80
Subcategory: Sensors
Part # Aliases: 2500000121
Unit Weight: 0.252297 oz

USHTS:
8505110010
CNHTS:
8505119000
CAHTS:
8505190000
ECCN:
EAR99
Image Description
Panasonic ERJ-HP6D5601V
Thick Film Resistors - SMD 0805 5.6KOhm 0.5% AEC-Q200
Vishay IHCM2321AAEG121N10
Common Mode Chokes / Filters 120uH 30%
Vishay IHCM2321AAEG301N10
Common Mode Chokes / Filters 300uH 30%
TE Connectivity 1-967616-1
Automotive Connectors HSG PLG 2X03C F/H BLK
HARTING 09670003576
D-Sub Contacts D SUB MA turned cont AWG 18-22 PL1
Vishay VJ2225Y473KXFAT4X
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047 uF 2KV 10%
Vishay MMA02040E1503BB300
MELF Resistors 0.25W 150Kohms 0.1% 0204 MELF 200V 15ppm
Nexperia PESD4V0Y1BSFYL
ESD Suppressors / TVS Diodes PESD4V0Y1BSF/SOD962/SOD962
TE Connectivity 828985-1
Automotive Connectors 2.5mm System Sws
Standex Electronics M21P/1
Sensor Hardware & Accessories MAGNET M21P/1 IN RECT HOUSING