See an Error?

M21P/1

MEDER electronic (Standex)
876-M21P/1

M21P/1

Mfr.:

Description:
Sensor Hardware & Accessories MAGNET M21P/1 IN RECT HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45

Stock:

45 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.24 $7.24
$4.31 $43.10
$4.30 $344.00
$2.62 $628.80
$2.49 $1,394.40
$2.46 $2,558.40
$2.45 $6,272.00
5,040 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Magnets
Magnetic / Reed Sensors
Brand: MEDER electronic (Standex)
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 80
Subcategory: Sensors
Part # Aliases: 2500000021
Unit Weight: 0.259240 oz

This functionality requires JavaScript to be enabled.
USHTS:
8505110010
CNHTS:
8505119000
CAHTS:
8505190000
TARIC:
8505199089
ECCN:
EAR99
Image Description
TE Connectivity 1-967616-1
Automotive Connectors HSG PLG 2X03C F/H BLK
Standex Electronics MK21M-1A66C-500W
Proximity Sensors 180V 0.5A 38-70AT 500M
Standex Electronics MK18-B-300W
Proximity Sensors 1 Form A Cylindrical Term.
Wurth Elektronik 74271251S
Ferrite Clamp On Cores STAR-TEC Snap Black 100MHz 525Ohms
Standex Electronics MK11/M8-1A66B-500W
Proximity Sensors SPST-NO 200V Sensor Magnetic Thrd w/CBL
Standex Electronics MK11-1A66B-500W
Proximity Sensors 1 Form A Cylindrical Term.
SparkFun Electronics COM-08914
SparkFun Accessories Magnet Ring - 3/16in.
Standex Electronics MK21P-1A85C-500W
Proximity Sensors REED SENSOR 1 FORM A SPST-NO, HIGH POWER
Adafruit 2993
Tower Lights Tower Light - Red Yellow Green Alert Light with Buzzer - 12VDC
Standex Electronics M21P/2
Sensor Hardware & Accessories MAGNET M21P/2 IN RECT HOUSING