See an Error?

M11/M8

MEDER electronic (Standex)
876-2500001108

M11/M8

Mfr.:

Description:
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:

90 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$4.42 $44.20
$4.02 $201.00
100 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Actuator Magnets
Magnetic / Reed Sensors
Brand: MEDER electronic (Standex)
Description/Function: AINico Actuator Magnets in Housing
Packaging: Bulk
Product Type: Sensor Hardware
Series: M04
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: 2500001108
Unit Weight: 0.168610 oz

USHTS:
8505110010
CNHTS:
8505119000
CAHTS:
8505190000
TARIC:
8505199089
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Littelfuse 57070-000
Sensor Hardware & Accessories HARDWARE ACTUATOR MAGNET
Littelfuse 57040-000
Sensor Hardware & Accessories Actuator For 59040 Series
Standex Electronics MK11-1A66B-500W
Proximity Sensors 1 Form A Cylindrical Term.
Standex Electronics MK11/M8-1A66B-500W
Proximity Sensors SPST-NO 200V Sensor Magnetic Thrd w/CBL
Littelfuse H-36-MAGNET
Sensor Hardware & Accessories H-36 MAGNET MAGNETIZED
Standex Electronics M11/M5
Sensor Hardware & Accessories MAGNET M11/M5