See an Error?

LS03-1A66-PA-500W

MEDER electronic (Standex) Logo
876-LS03-1A66-PA500W

LS03-1A66-PA-500W

Mfr.:

Description:
Liquid Level Sensors Magnetic Float 16mm mounting thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 274

Stock:

274 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.46 $16.46
10 $15.04 $150.40
25 $13.68 $342.00
100 $11.82 $1,182.00
300 $10.75 $3,225.00
600 $9.95 $5,970.00
1,200 $9.23 $11,076.00
2,700 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Liquid Level Sensors
RoHS:  Details
Wire
1.25 A
Analog
Level Sensor with Magnetic Float
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Mounting: M16 Mounting Thread
Operating Supply Voltage: 200 V
Output Configuration: Normally Open (NO)
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: LS03
Factory Pack Quantity: 300
Subcategory: Sensors
Part # Aliases: 9531711054
Unit Weight: 0.811301 oz

This functionality requires JavaScript to be enabled.
USHTS:
9026106000
CNHTS:
9031809090
TARIC:
8536501590
ECCN:
EAR99
Image Description
Phoenix Contact 3118203 Also Bought Image
DIN Rail Terminal Blocks UK 6-FSI/C
Texas Instruments LM358P Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
Honeywell PX3AN2BH150PSAAX Also Bought Image
Industrial Pressure Sensors SENSOR PRESSURE
TE Connectivity M3234-000005-100PG Also Bought Image
Industrial Pressure Sensors Analog, 0.5-4.5V 1/4-18 NPT, 100P
Honeywell HEL-711-T-0-12-00 Also Bought Image
Industrial Temperature Sensors 100 Ohm, 28 Gauge .1% Linearity
Texas Instruments LMC6041IN/NOPB Also Bought Image
Operational Amplifiers - Op Amps MicroPwr CMOS Op Amp
onsemi SZ1SMB5916BT3G Also Bought Image
Zener Diodes ZEN SMB REG 3W 4.3V TR
United Chemi-Con (UCC) EMHS101GRA151MKG5S Also Bought Image
Aluminum Electrolytic Capacitors - SMD 150uF 20% 100V AEC-Q200
DFRobot SEN0257 Also Bought Image
Multiple Function Sensor Development Tools Gravity: Analog Water Pressure Sensor
TE Connectivity 828905-1 Also Bought Image
Automotive Connectors 2.5MM CPC SEAL

FEATURED PRODUCTS
STANDEX ELECTRONICS