See an Error?

KSK-1C90U-2034

MEDER electronic (Standex) Logo
876-KSK-1C90U-2034

KSK-1C90U-2034

Mfr.:

Description:
Magnetic / Reed Switches 1 Form C, SPDT 14mm Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,617

Stock:

1,617 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.60 $3.60
10 $3.31 $33.10
25 $3.10 $77.50
50 $2.93 $146.50
100 $2.77 $277.00
250 $2.63 $657.50
1,000 $2.23 $2,230.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Dry Reed
SPDT
20 AT to 34 AT
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1C90U
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2119402034
Unit Weight: 0.063987 oz

USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
STMicroelectronics NUCLEO-WL55JC1 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
Vishay CRMA1206AF10K0FKEF Also Bought Image
Thick Film Resistors - SMD 0.30W 10Kohm 1% AEC-Q200
ISSI IS31FL3733B-QFLS4-TR Also Bought Image
LED Lighting Drivers 1216 Dot Matrix LED Drive with individual auto breath function, QFN-48 (6mm6mm), T&R
C&K Switches PTS636 SK43 SMTR LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 250gf, G leads, No ground pin, Black Actuator
ScioSense AS3933-BQFT Also Bought Image
RF Receiver AS3933-BQFT QFN16 LF T&RDP
STMicroelectronics LDL1117S50R Also Bought Image
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
Murata GCM31CR71C106KA64K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 1206
Epson TSX-3225 16.0000MF09Z-AC0 Also Bought Image
Crystals 16MHz 10ppm 9pF -20C +75C
Linx Technologies ANT-2.4-CW-RAH-SMA Also Bought Image
Antennas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz
Kingbright APGA1602QBC/KA-5MAV Also Bought Image
Standard LEDs - SMD 1.6x0.2mm Blue LED RIGHT ANGLE SMD CHIP