See an Error?

KSK-1A87-2030

MEDER electronic (Standex) Logo
876-KSK-1A87-2030

KSK-1A87-2030

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 10mm AT 2030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 403

Stock:

403 Can Ship Immediately
Quantities greater than 403 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.22 $1.22
10 $1.10 $11.00
25 $1.04 $26.00
50 $0.989 $49.45
100 $0.941 $94.10
250 $0.902 $225.50
500 $0.849 $424.50
1,000 $0.799 $799.00
2,000 $0.77 $1,540.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPST
20 At to 30 At
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 400 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A87
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2118702030

USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
Maxim Integrated MAX828EUK+T Also Bought Image
Switching Voltage Regulators Switched-Capacitor Voltage Inverters
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
KOA Speer RK73H2ATTD1001F Also Bought Image
Thick Film Resistors - SMD 1/4watts 1Kohms 1%