See an Error?

KSK-1A87-1520

MEDER electronic (Standex)
876-KSK-1A87-1520

KSK-1A87-1520

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 10mm AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105

Stock:

105 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$1.10 $11.00
$1.04 $26.00
$0.989 $49.45
$0.941 $94.10
$0.902 $225.50
$0.849 $424.50
$0.799 $799.00
$0.77 $1,540.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Dry Reed
SPST
15 AT to 20 AT
200 VAC
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 400 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A87
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2118701520
Unit Weight: 0.026582 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
KEMET C1206C104J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200
Microchip PIC16F18046-I/ML
8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS,
TRACO Power TSR 1-2450E
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
Texas Instruments TLV9002IDDFR
Operational Amplifiers - Op Amps 2-channel, 1-MHz, RRIO, 1.8-V to 5.5-V operational amplifier 8-SOT-23-THIN -40 to 125
Amphenol 031-6527
RF Connectors / Coaxial Connectors ARC TNC Right Angle Bulkhead Jack
Analog Devices Inc. AD7687BRMZRL7
Analog to Digital Converters - ADC 100Ksps/400Ksps, 16 bit SAR ADC
Texas Instruments TPS70933DBVT
LDO Voltage Regulators 150mA 30V Ultra-Lo IQ Wd Input LDO Reg
Semtech SX1261IMLTRT
RF Transceiver LoRa, Low Power sub- GHz RF Transceiver
STMicroelectronics LSM303AGRTR
IMUs - Inertial Measurement Units Ultra-compact high-perf eCompass: ultra-low power 3D accel & mag
Analog Devices Inc. AD8607ARMZ-REEL
Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP