See an Error?

KSK-1A80-2030

MEDER electronic (Standex) Logo
876-KSK-1A80-2030

KSK-1A80-2030

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 7mm AT 2030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 995

Stock:

995 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.69 $1.69
10 $1.51 $15.10
25 $1.43 $35.75
50 $1.36 $68.00
100 $1.30 $130.00
250 $1.24 $310.00
500 $1.18 $590.00
1,000 $1.11 $1,110.00
2,000 $1.09 $2,180.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPST
20 At to 30 At
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A80
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2118002030
Unit Weight: 0.003681 oz

USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
KYOCERA AVX SCCR16B205PRB Also Bought Image
Supercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radial Low ESR
Alps Alpine SSSU042100 Also Bought Image
Slide Switches 8.5mm 4PDT Vertical 9mm operate section
Keystone Electronics 809 Also Bought Image
Terminals TERMINAL STRIPS
Standex Electronics KSK-1A80-1015 Also Bought Image
Magnetic / Reed Switches 1 Form A 7mm AT 1015
Keystone Electronics 1038 Also Bought Image
Circuit Board Hardware - PCB TP TERM BRS MATTE TINNED PLATED
Littelfuse 59170-1-U-00-D Also Bought Image
Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL
Adafruit 754 Also Bought Image
Adafruit Accessories Super Bright White 5mm LED 25 pack
PowerFilm LL200-3-37 Also Bought Image
Solar Panels & Solar Cells .079mA@2.1V 200Lux Solar Module
Standex Electronics ORD 213/15-20 AT Also Bought Image
Magnetic / Reed Switches 1 Form A 7mm AT 1520 OKI
Standex Electronics ORD 213/20-30 AT Also Bought Image
Magnetic / Reed Switches 1 Form A 7mm AT 2030 OKI