See an Error?

KSK-1A66/3-1520

MEDER electronic (Standex) Logo
876-KSK-1A66/3-1520

KSK-1A66/3-1520

Mfr.:

Description:
Magnetic / Reed Switches SPST-NO 14mm Switch 1 Form A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 920

Stock:

920 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.81 $0.81
10 $0.719 $7.19
25 $0.682 $17.05
50 $0.649 $32.45
100 $0.619 $61.90
250 $0.591 $147.75
500 $0.531 $265.50
1,000 $0.499 $499.00
2,000 $0.481 $962.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPST
15 At to 20 At
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A66/3
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2116631520
Unit Weight: 0.012896 oz
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Nordic Semiconductor NRF9160-SICA-B1A-R Also Bought Image
Cellular Modules LTE-M/NB-IoT/GPS product
Quectel MC60ECB-04-BLE Also Bought Image
GNSS / GPS Modules Ultra-small LCC Quad-band GSM/GPRS/GNSS Module
Espressif ESP32-C3-DevKitC-02U Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header
Chip Quik SOLDERWICK2.0 Also Bought Image
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Dialog Semiconductor AT45DB641E-MWHN-Y Also Bought Image
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 6x8 (Tray), Single SPI DataFlash
Mini-Circuits BLK-6-N+ Also Bought Image
RF Connector Accessories DC BLOCK / N F / N M / RoHS
Standex Electronics GP560/15-20 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 15-20 AT
Harwin M50-3600542 Also Bought Image
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Nexperia BAT54SWF Also Bought Image
Schottky Diodes & Rectifiers BAT54SW/SOT323/SC-70