See an Error?

KSK-1A66/3-1015

MEDER electronic (Standex)
876-KSK-1A66/3-1015

KSK-1A66/3-1015

Mfr.:

Description:
Magnetic / Reed Switches SPST-NO 14mm Switch 1 Form A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,071

Stock:

1,071 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.719 $7.19
$0.682 $17.05
$0.649 $32.45
$0.619 $61.90
$0.591 $147.75
$0.531 $265.50
$0.499 $499.00
$0.481 $962.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPST
10 AT to 15 AT
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A66/3
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2116631015
Unit Weight: 0.162437 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM
Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics M04
M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
M13 SEALED Magnet PNL SCREW MNT
Image Description
Omron D2LS-10
OF: 0.6N 5M ops. w/o Boss White Switch for gaming controllers + mice
STMicroelectronics TN2010H-6I
20 A 600 V Low IGT High Temperature SCR in TO220I
WeEn Semiconductors BTA206X-800CT/DGQ
BTA206X-800CT/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK
YAGEO FMP300JTF73-18K
18 kOhms 3 W 5 % Axial
Littelfuse S802ECSAP
SEN SCR 800V 1.5A
Texas Instruments INA597IDR
Precision (200 uV offset), 2MHz, 88 dB CMRR, low power, e-trim difference amplifier 8-SOIC
Power Integrations LNK626PG
8.5 W (85-265 VAC) 7-Pin PDIP-C
TE Connectivity 726386-2
GDS-FLACHSTECK 6.3
Diodes Incorporated MMBT3904-7-F
40V NPN SS Trans 60Vceo 6Vebo 200mA
Molex 53398-0271
VERTICAL HDR SMT 2P