See an Error?

KSK-1A35-1520

MEDER electronic (Standex)
876-KSK-1A35-1520

KSK-1A35-1520

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 10.5mm AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,036

Stock:

1,036 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.936 $9.36
$0.887 $22.18
$0.845 $42.25
$0.804 $80.40
$0.771 $192.75
$0.725 $362.50
$0.684 $684.00
$0.658 $1,645.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Dry Reed
SPST
15 AT to 20 AT
200 VAC
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 1 A
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A35
Factory Pack Quantity: 2500
Subcategory: Switches
Part # Aliases: 2113501520
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics M11/M8
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Wurth Elektronik 744869161683
Common Mode Chokes / Filters WE-FCLP 68mH 0.65A 2560mOhms
Vishay SIA483ADJ-T1-GE3
MOSFET P-CHANNEL 30-V (D-S) MOSFET
Standex Electronics GP560/20-25
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 20-25 AT
onsemi LM1117MPX-18NOPB
LDO Voltage Regulators LM ANA SOT223 800MA LDO
Littelfuse MITI-7-15-20
Magnetic / Reed Switches MITI-7 P.I. 6-12.5
Standex Electronics GP560/10-15
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 10-15 AT
Vishay S1M-E3/61T
Rectifiers 1.0 Amp 1000 Volt
onsemi LL4148
Diodes - General Purpose, Power, Switching Small Signal Diode
Analog Devices Inc. AD623ARZ
Instrumentation Amplifiers SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
Analog Devices Inc. ADG608BRZ-REEL
Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C.