See an Error?

KSK-1A35-1015

MEDER electronic (Standex)
876-KSK-1A35-1015

KSK-1A35-1015

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 10.5mm AT 1015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,998

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4998 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.936 $9.36
$0.887 $22.18
$0.845 $42.25
$0.804 $80.40
$0.771 $192.75
$0.725 $362.50
$0.684 $684.00
$0.658 $1,645.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Dry Reed
SPST
10 AT to 15 AT
200 VAC
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 1 A
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: KSK-1A35
Factory Pack Quantity: 2500
Subcategory: Switches
Part # Aliases: 2113501015
Unit Weight: 0.024616 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics M11/M8
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Littelfuse MISM-7R-6-10
Magnetic / Reed Switches MITI-3V1 P.I. 6.0-10.0
Littelfuse MITI-7-6-10
Magnetic / Reed Switches SWITCH REED
Analog Devices Inc. ADR01ARZ-REEL7
Voltage References +10V PrecisionBandgap REF
Nexperia 74HCT367D,653
Buffers & Line Drivers 74HCT367D/SOT109/SO16
Bourns PEC11R-4220K-S0024
Encoders 20mm SHAFT w/SWITCH
Murata GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 5% 1206
FTDI C232HM-DDHSL-0
USB Cables / IEEE 1394 Cables USB TO HS SPI/I2C/ JTAG Conv 3.3V, 0.5m
EPCOS / TDK B65888N1012D001
Ferrite Cores & Accessories COILFORMER RM14 SUMIKON PM9630
KEMET C410C101JAG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 250V 100pF C0G 5%
Standex Electronics DIP05-1A72-11D
Reed Relays 1 Form A 5 V Molded DIP w/diode