HI12-1A85

MEDER electronic (Standex) Logo
876-HI12-1A85

HI12-1A85

Mfr.:

Description:
Reed Relays Reed Relay, 1 Form A, SPST-NO, 12V High Insulation PCB Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27

Stock:

27 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $22.88 $22.88
10 $19.99 $199.90
20 $18.94 $378.80
50 $17.89 $894.50
100 $16.83 $1,683.00
200 $15.77 $3,154.00
500 $14.72 $7,360.00
1,000 Quote
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
1 Form A (SPST-NO)
HI
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: 3912185000
Unit Weight: 0.199347 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
TARIC:
8536490099
ECCN:
EAR99
Image Description
MEAN WELL MDS06F-15 Also Bought Image
Isolated DC/DC Converters 9-36Vin 15V 0-400mA 6W DIP Med
MEAN WELL SKMW06F-15 Also Bought Image
Isolated DC/DC Converters 9-36Vin 15V 400mA 6W DIP 1x1 Reg Iso
Schurter 8020.0605.H Also Bought Image
Cartridge Fuses SUT-H Cartridge Fuse, 6.3x32 mm, Time-Lag, 20 A, 250 VAC, High Melting
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Vishay WSK12161L000FEA Also Bought Image
Current Sense Resistors - SMD 3watts .001ohms 1%
STMicroelectronics SMCJ130CA-TR Also Bought Image
ESD Suppressors / TVS Diodes 1500W 130V Bidirect
TE Connectivity 3-1418483-1 Also Bought Image
Automotive Connectors 2POS AMP MCP 2.8 REC HSG
Kyocera AVX TAJB107M010RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1.4Ohms 20%
Maxim Integrated MAX776ESA+ Also Bought Image
Switching Controllers -5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers
Nexperia BZX84-A15,215 Also Bought Image
Zener Diodes Diode Zener Single 15V 1% 250mW 3-Pin