HI05-1A66

MEDER electronic (Standex) Logo
876-HI05-1A66

HI05-1A66

Mfr.:

Description:
Reed Relays High insulation 10W, 200V, 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 456

Stock:

456 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.88 $12.88
10 $11.46 $114.60
25 $10.89 $272.25
50 $10.30 $515.00
100 $9.73 $973.00
250 $8.87 $2,217.50
500 $8.30 $4,150.00
1,000 $7.87 $7,870.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
500 VAC, 500 VDC
10 W
600 Ohms
Solder Pin
HI
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 3905171000
Unit Weight: 0.274843 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 2.5X12.7MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Toshiba 7UL1T04FU,LF Also Bought Image
Inverters One-Gate Logic(L-MOS), Inverter with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA
Vishay MAL204831471E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 12,5x20mm 105 C 3000h
ECS ECS-3225MV-500-CN-TR3 Also Bought Image
Standard Clock Oscillators 50.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
ECS ECS-3225MV-240-CN-TR3 Also Bought Image
Standard Clock Oscillators 24.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
3M 37104-3101-000 FL Also Bought Image
Headers & Wire Housings 371 Series Mini Clamp Plug, 4 positions, 24-26awg, Red
Texas Instruments BUF634AIDR Also Bought Image
High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SOIC -40 to 125
Panasonic EEU-FK1C472L Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 20% AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Analog Devices Inc. ADUM3151ARSZ Also Bought Image
Digital Isolators 7 Ch.,Isolator for SPI Interface
Analog Devices Inc. ADA4530-1ARZ-R7 Also Bought Image
Instrumentation Amplifiers Ultra low input bias current, 16V, prec