H24-1B83

MEDER electronic (Standex) Logo
876-H24-1B83

H24-1B83

Mfr.:

Description:
Reed Relays 1 FORM B, SPST-NC 24V 360 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4
Can Ship Immediately

On Order:

12
Expected 31-Mar-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $98.95 $98.95
12 $93.44 $1,121.28
24 $87.94 $2,110.56
60 $82.45 $4,947.00
108 $76.95 $8,310.60
252 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
24 VDC
1 Form B (SPST-NC)
3 A
7.5 kVDC
50 W
360 Ohms
H
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form B)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 12
Subcategory: Relays
Part # Aliases: 1924183210
Unit Weight: 1.111130 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490075
CNHTS:
8536411090
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

H Series Open Frame High Voltage Reed Relays

Standex-Meder Electronics H Series Open Frame High Voltage Reed Relays provide up to 10kVDC switching and 15kVDC breakdown voltage contact to coil. The open frame units come with M4 screw mounts and the coil insulation meets UL94V-0. PCB pinout is provided for the coil only. Switch contacts are available for direct wiring (sky wiring). The relays are available in both Form A and Form B options and are suitable for all high voltage applications. The H Series relays are ideal for applications in test and medical equipment and are RoHS and REACH Compliant.

Image Description
EPCOS / TDK B25632E1127K000 Also Bought Image
Film Capacitors 1000V 120uF 10% PEC MKP DC LSI
Alpha Wire 1181C SL005 Also Bought Image
Multi-Conductor Cables 22AWG 12C UNSHLD 100ft SPOOL SLATE
Infineon T720N12TOF Also Bought Image
SCRs PCT 1200V 720A
Vishay RH01015K00FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 12.5watt 15Kohm 1% MKD 10watt
Vishay VS-40HFR160 Also Bought Image
Rectifiers 1600 Volt 40 Amp
Alpha Wire 1177C SL005 Also Bought Image
Multi-Conductor Cables AWG 22 7C UNSHLD 100ft SPOOL SLATE
Ohmite HS100 R47 J Also Bought Image
Wirewound Resistors - Chassis Mount ALUM HS 100W 0.47 5%
TE Connectivity SBCHE1568RJ Also Bought Image
Wirewound Resistors - Through Hole 68 Ohms 17W 200PPM
Simpson 00410 Also Bought Image
Analog Panel Meters 27 0-1000 DCA 3.5