H24-1A69

MEDER electronic (Standex) Logo
876-H24-1A69

H24-1A69

Mfr.:

Description:
Reed Relays 24VDC 50W 1 FORM A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

24
Expected 16-Jun-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $97.37 $97.37
10 $90.38 $903.80
25 $85.07 $2,126.75
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
24 VDC
1 Form A (SPST-NO)
3 A
10 kVDC
50 W
700 Ohms
H
Tray
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Subcategory: Relays
Unit Weight: 2 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

H Series Open Frame High Voltage Reed Relays

Standex-Meder Electronics H Series Open Frame High Voltage Reed Relays provide up to 10kVDC switching and 15kVDC breakdown voltage contact to coil. The open frame units come with M4 screw mounts and the coil insulation meets UL94V-0. PCB pinout is provided for the coil only. Switch contacts are available for direct wiring (sky wiring). The relays are available in both Form A and Form B options and are suitable for all high voltage applications. The H Series relays are ideal for applications in test and medical equipment and are RoHS and REACH Compliant.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 2.5X12.7MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Eaton TR-1245UMFT1-25-R Also Bought Image
Surface Mount Fuses 1245UMF, Time-Delay, 1.25 A
Murata GCM31A5C3A101FX01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
ECS ECS-80-12-33-JGN-TR Also Bought Image
Crystals 8MHz 1.6-3.6V 30PPM -40C +85C
KEMET T491B105K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms
KEMET T491C107K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 100uF 2312 10% ESR=1ohms
KYOCERA AVX 22201C106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 20%
Broadcom Limited HLMP-1790 Also Bought Image
Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
Vishay WSL1206R1000FEA Also Bought Image
Current Sense Resistors - SMD 1/4watt .1ohms 1%
Bel 0ZCN0030FF2C Also Bought Image
Resettable Fuses - PPTC SMD 2016 size 300mA 60V
TE Connectivity 828922-2 Also Bought Image
Automotive Connectors CAVITY PLUG 2,5MM S