See an Error?

FPS-T

MEDER electronic (Standex) Logo
876-FPS-T

FPS-T

Mfr.:

Description:
Liquid Level Sensors Flood Prevent Switch Level Sensor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 122

Stock:

122 Can Ship Immediately
Quantities greater than 122 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.72 $17.72
10 $15.77 $157.70
25 $14.66 $366.50
50 $14.65 $732.50
100 $11.66 $1,166.00
250 $11.08 $2,770.00
500 $10.48 $5,240.00
1,000 $9.92 $9,920.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Liquid Level Sensors
RoHS:  Details
Wire
1.5 A
Flood prevention switch level sensor kit
Brand: MEDER electronic (Standex)
Maximum Operating Temperature: + 70 C
Mounting: Press Fit / Flange
Operating Supply Voltage: 150 VAC, 200 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: FPS
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 9500000010

USHTS:
9026106000
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS