See an Error?

DIP24-2A72-21L

MEDER electronic (Standex)
876-DIP24-2A72-21L

DIP24-2A72-21L

Mfr.:

Description:
Reed Relays 2 Form A, SPST-NO 24V Molded DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 181

Stock:

181 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.35 $7.35
$6.89 $68.90
$6.11 $152.75
$5.50 $550.00
$4.43 $1,107.50
$4.20 $2,100.00
$3.94 $3,940.00
$3.67 $9,175.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
24 VDC
2 Form A (DPST-NO)
500 mA
15 W
Yes
2 kOhms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3224200021
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Vishay TCMT1109
Transistor Output Optocouplers Phototransistor Out
STMicroelectronics BZW06-28
ESD Suppressors / TVS Diodes 600W 28V Unidirect
Littelfuse HE721C2400
Reed Relays REED RELAY
Vishay IRFR9310PBF
MOSFET P-Chan 400V 1.8 Amp
IXYS IXTT20P50P
MOSFET -20.0 Amps -500V 0.450 Rds
Littelfuse HE722A2400
Reed Relays HE722A2400 REED RELAY
Standex Electronics SHV12-1A85-78D4K
Reed Relays REED RELAY SPST 1A 12V
Vishay BZX85C47-TAP
Zener Diodes 47 Volt 1.3 Watt 5%
Texas Instruments CD4514BM96
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4-Bit Latch/ 4-to-16 Line Decoder
TRACO Power TEN 60-2412
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x2"; Output Power (W): 60; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A