See an Error?

DIP24-1C90-51L

MEDER electronic (Standex) Logo
876-DIP24-1C90-51L

DIP24-1C90-51L

Mfr.:

Description:
Reed Relays 1 Form C,SPDT-ChgOvr 24V Molded DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

96
Expected 13-Oct-22

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.50 $10.50
10 $9.84 $98.40
25 $8.74 $218.50
100 $7.87 $787.00
250 $6.99 $1,747.50
500 $6.55 $3,275.00
1,000 $6.12 $6,120.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
24 VDC
1 Form C (SPDT-NO, NC)
500 mA
175 VAC, 175 VDC
20 W
Yes
2 kOhms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPDT (1 Form C)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3224001151
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics M05 Associated Product Image
Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
TRACO Power THR 3-2423WI Also Bought Image
Isolated DC/DC Converters
Honeywell MPRLF0001PG00001C Also Bought Image
Board Mount Pressure Sensors MICRO PRESSURE
Nexperia MJD31CAJ Also Bought Image
Bipolar Transistors - BJT TRANS BIPOLAR
Molex 43025-0800 Also Bought Image
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Broadcom Limited HCPL-T250-000E Also Bought Image
Logic Output Optocouplers 1.5A IGBT Gate Drive
Broadcom Limited HFBR-2412TZ Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers LOW COST 5MBD STT FO RX-Pb Free
Phoenix Contact 1755736 Also Bought Image
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1792304 Also Bought Image
Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12 AWG Screw
Vishay CRCW060312K7FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10W 12.7Kohms 1% Commercial Use
Texas Instruments TL071BCDR Also Bought Image
Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp