See an Error?

DIP24-1A72-12L

MEDER electronic (Standex)
876-DIP24-1A72-12L

DIP24-1A72-12L

Mfr.:

Description:
Reed Relays 1 Form A, SPST-NO 12V Molded DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 208

Stock:

208 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.43 $4.43
$4.25 $42.50
$3.94 $98.50
$2.98 $745.00
$2.76 $1,380.00
$2.56 $2,560.00
$2.33 $5,825.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
24 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
Yes
2 kOhms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3224100012
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
KEMET CBR04C220J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 22pF C0G 0.05 0402 AEC-Q200
ISSI IS42S32200L-6TLI
DRAM 64M (2Mx32) 166MHz SDR SDRAM, 3.3V
KEMET A768EB476M1VLAE042
Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms
KEMET C0805X103K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% Flex Soft
Murata GRT21BC71H475KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X7S AEC-Q200
Bourns CFN1206-JZ-R005ELF
Current Sense Resistors - SMD ResMetalfoil 1206 R005 5% 1W TCR50
Wurth Elektronik 74479775247
Power Inductors - SMD WE-PMI 0805 4.7uH 20% 850mA 250mOhms
TE Connectivity CPF-A-0603B47KE
Thin Film Resistors - SMD CPF A 0603 47K 0.1% 25PPM 5K RL
TE Connectivity RN73C1J178KBTD
Thin Film Resistors - SMD RN 0603 178K 0.1% 10PPM 5K RL
KEMET T489A106K010ATA2K2
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10%